CUI Inc DHP1-M 1W Isolated DC-DC Converters
CUI Inc DHP1-M 1W Isolated DC-DC Converters are unregulated 1W isolated modules designed for improved efficiency and higher isolation. DHP1-M devices feature a compact SMT package, an ultra-wide -40°C to +105°C operating temperature range, and 2000VDC isolation. These CUI Inc low-power DC-DC converters provide a rugged barrier of protection for a range of sensitive applications, including medical equipment, industrial control, and mixed digital/analog systems.Features
- 1W isolated output
- Compact SMT package
- Single and dual unregulated outputs
- 2000VDC isolation voltage
- -40°C to +105°C temperature range (+120°C with derating)
- Certified to UL 62368-1
- Continuous short-circuit protection
Applications
- Medical equipment
- Industrial control
- Mixed digital/analog systems
Specifications
- 3.3VDC to 24VDC nominal input voltage range
- ±3.3VDC to ±15VDC output voltage
- 34mA to 303mA output current channel 1
- -152mA to -34mA output current channel 2
Recommended Circuit for Class A
Recommended Circuit for Class B
Yayınlandı: 2025-02-05
| Güncellenmiş: 2025-02-14