CUI Inc DRQ10-S DC-DC Converters

CUI Inc DRQ10-S DC-DC Converters are 10W regulated DC-DC converters that offer a wide 4:1 input voltage range and 3000VDC isolation. Housed in a compact SIP package, these CUI Inc converters feature single or dual regulated outputs and an extended operating temperature range of -40°C to +105°C. The DRQ10-S series ensures reliable DC rail conversion and isolation. These DC-DC converters are ideal for high-performance applications in industrial, telecom, and security systems.

Features

  • Up to 10W isolated output
  • 4:1 input range
    • 9VDC to 36VDC
    • 18VDC to 75VDC
  • Single and dual regulated outputs
  • 3000VDC isolation
  • Remote on/off control
  • -40°C to 105°C temperature range with derating
  • Continuous short-circuit and input under-voltage protection

Applications

  • Industrial
  • Telecom
  • Security systems

Specifications

  • 24VDC or 48VDC typical input voltage range
  • 3.3VDC to 15VDC or ±5VDC to ±15VDC output voltage ranges
  • 0.67A to 2.0A or ±0.333A to ±1.0 maximum output current ranges
  • 100mVp-p to 150mVp-p maximum ripple and noise range
  • Up to 89.5% typical efficiency

Mechanical Drawing

Mechanical Drawing - CUI Inc DRQ10-S DC-DC Converters
Yayınlandı: 2025-02-13 | Güncellenmiş: 2025-02-20