CUI Inc PDRC AC-DC DIN-Rail Power Supplies

CUI Inc PDRC AC-DC DIN-Rail Power Supplies are available with up to 100W output power options and 5VDC to 24VDC output voltage options. These low-profile devices feature an integrated fuse, DC on/low LED indicators, and surge, overvoltage, and overcurrent protection. CUI Inc PDRC AC-DC DIN-Rail Power Supplies are UL/cUL, TUV, and CE certified and ideal for building automation applications.

Features

  • Low profile for building automation
  • DC on/low LED indicators
  • Integrated fuse
  • Surge, overvoltage, and overcurrent protections
  • UL/cUL, TUV, and CE certified

Specifications

  • 5VDC to 24VDC output voltage options
  • 90VAC to 264VAC input voltage
  • 3000VAC isolation
  • 0.42A to 12A output current
  • 7.5W to 100W output power options
  • -40°C to +71°C operating temperature range
Yayınlandı: 2019-09-03 | Güncellenmiş: 2023-09-27