CUI Inc SDI160-U AC-DC Power Supplies
CUI Inc SDI160-U AC-DC Power Supplies are 160W external adapters designed to the EN 62368 standard and meet Level VI and CoC Tier 2 efficiency. The series features 100VAC to 240VAC universal input and single regulated outputs. CUI Inc SDI160-U Power Supplies provide overvoltage and short circuit protections as well as power factor correction (PFC).Features
- Meets Level VI and CoC Tier 2 efficiency
- Up to 160W power
- Universal input (100VAC to 240VAC)
- Single regulated outputs
- Overvoltage and short-circuit protections
- Meets UL/cUL 62368 and EN 62368
- PFC function
Specifications
- 12VDC to 56VDC output voltage
- 2.86A to 12.5A maximum output current
- 120mVp-p to 560mVp-p maximum ripple and noise
Yayınlandı: 2020-10-12
| Güncellenmiş: 2024-04-18