CUI Inc SDI65G-D/SDI65G-T Desktop Adapters
CUI Inc SDI65G-D/SDI65G-T Desktop Adapters are designed to meet Level VI efficiency standards. These adapters are integrated with Gallium Nitride (GaN) technology and are compact in design. The SDI65G-D/SDI65G-T desktop adapters feature a 65W AC-DC power supply, 9VAC to 264VAC input voltage range, and 5VDC to 20VDC output voltage range. These adapters offer over-voltage and short circuit protection. The SDI65G-D/SDI65G-T desktop adapters are 62368-1 certified and are RoHS compliant. The USB Power Delivery (PD 3.0) delivers 5V, 9V, 12V, 15V at 3A and 20V at 3.25A using Gallium Nitride technology.Features
- Gallium Nitride (GaN) technology
- USB Power Delivery (PD 3.0)
- Universal input
- Over-current and short circuit protection
- Certified to IEC 62368-1
- Compact design
- Custom design available
- RoHS compliant
Specifications
- 65W AC-DC power supply
- 90VAC to 264VAC input voltage range
- 5VDC to 20VDC output voltage range
- 47Hz to 63Hz frequency range
- 0.8A current at 230VAC
- 0.1W no-load power consumption
- CE, FCC, PSE, UKCA, and UL/cUL safety approvals
- AC inlet type:
- 2 Prong (C8) (SDI65G-D)
- 3 Prong (C6) (SDI65G-T)
- 0°C to 40°C operating temperature range
Mechanical Diagram
Yayınlandı: 2025-07-22
| Güncellenmiş: 2025-08-22