CUI Inc SWI20C AC/DC Power Adapters

CUI Inc SWI20C AC/DC Power Adapters feature European and North American fixed blade inputs and provide USB-Type C® Power Delivery (PD). The SWI20C-E adapter offers a European two-pin inlet plug and complies with EN 55032 standards. The SW120C-N adapter features a North American two-pin inlet plug and is certified to meet UL 62368-1 safety standards. CUI Inc SWI20C AC/DC Power Adapters are designed for USB-Type C® Power Delivery (PD) 3.0 and protect from overcurrent, overvoltage, and short-circuit issues. These adapters have a 20W maximum power rating, a 5VDC to 12VDC output voltage range, and an 82% to 86% typical efficiency. The SWI20C series is RoHS compliant.

Features

  • Available options
    • SWI20C-E: European fixed blade input (2-pin inlet plug)
    • SW120C-N: North American fixed blade input
  • USB Type-C output connector
  • USB PD 3.0; 5V, 15W; 9V, 20W; 12V, 20W
  • Overcurrent, overvoltage, and short-circuit protection
  • Available in black or white
  • Compliance
    • SWI20C-E: IEC-62368-1, LPS, and EN 55032
    • SW120C-N: UL 62368-1, LPS, FCC, and J55032

Applications

  • Handheld mobile phones
  • Tablets
  • Keyboards and mice
  • Headphones and earbuds
  • Portable speakers
  • Headsets
  • Handheld video game consoles
  • E-readers
  • Digital cameras
  • Portable navigation systems

Specifications

  • 90VAC to 264VAC input voltage range
  • 5VDC to 12VDC output voltage range
  • 3A to 1.66A maximum output current range
  • 15W to 20W maximum output power range
  • 47Hz to 63Hz frequency range
  • 300mVp-p maximum ripple and noise rating
  • 82% to 86% typical efficiency level range
  • 0°C to +40°C operating temperature range
  • -20°C to +60°C storage temperature range
  • RoHS compliant
Yayınlandı: 2023-10-27 | Güncellenmiş: 2025-04-25