CUI Inc TJ-100 Encapsulated AC/DC Power Supplies

CUI Inc TJ-100 Encapsulated AC/DC Power Supplies feature a compact 17mm board-mount package with a 100W continuous output power rating. The power supplies are fully encapsulated and offer a universal 90VAC to 264VAC input voltage range. The TJ-100 series delivers an extended peak power rating and operates within a -40°C to +85°C operating temperature range. CUI Inc TJ-100 Encapsulated AC/DC Power Supplies are ideal for various applications, including instrumentation, telecom, and industrial controls.

Features

  • Universal input voltage range
  • Extended peak power rating
  • Optional heatsink or baseplate cooling
  • 17mm low-profile PCB through-hole package
  • UL/EN/IEC 62368-1 certified
  • CISPR32/EN55032 Class B
  • Protections
    • SCP
    • OVP (output)
    • OCP
    • OTP
    • UVP (input)

Applications

  • Instrumentation
  • Telecom
  • Power
  • Industrial controls

Specifications

  • 12VDC to 48VDC output voltage range
  • 90VAC to 264VAC input voltage range
  • 2.1A to 8.4A max output current range
  • 1.5A max input current rating
  • 100W max output power rating
  • 0.5W max no load power consumption
  • 2100μF to 8400μF capacitive load range
  • 110kHz switching frequency
  • 120mVp-p to 300mVp-p ripple and noise
  • 94% nominal efficiency
  • -40°C to +85°C operating temperature range
  • -40°C to +100°C storage temperature range

Mechanical Drawing [mm]

Mechanical Drawing - CUI Inc TJ-100 Encapsulated AC/DC Power Supplies
Yayınlandı: 2024-05-29 | Güncellenmiş: 2024-06-18