CUI Inc VGS-50E AC/DC Power Supplies

CUI Inc VGS-50E AC/DC Power Supplies are 50W power supplies designed to meet 60335 system requirements and are 62368 certified. These AC/DC power supplies feature a 34.5mm profile, over-voltage and short circuit protection, and Class B emissions. The VGS-50E AC/DC power supplies operate with a wide input voltage range of 85VAC to 264VAC. These chassis-mount internal AC/DC power supplies are housed in a compact metal case and are RoHS-compliant. The VGS-50E power supplies operate at -30°C to 80°C temperature range. The internal AC/DC power supplies are ideal for reducing standby power usage in industrial applications.

Features

  • 85VAC to 264VAC universal input range
  • Class B emissions (EN 55032/CISPR/FCC)
  • Certified to IEC/EN/UL 62368-1
  • Designed to meet IEC/EN 60335
  • Protections:
    • Short circuit
    • Overvoltage protection
  • <0.15W no-load power consumption
  • Class I or Class II
  • 3.598" x 2.520" x 1.358" (91.40mm x 64mm x 34.50mm) dimensions
  • Up to 5000m operating altitude
  • OVC III

Applications

  • Reduces standby power usage in industrial applications

Dimension Diagram

Mechanical Drawing - CUI Inc VGS-50E AC/DC Power Supplies

Block Diagram

Block Diagram - CUI Inc VGS-50E AC/DC Power Supplies
View Results ( 6 ) Page
Parça Numarası Veri Sayfası Çıkış Voltajı -Kanal 1 Çıkış Gücü Çıkış Akımı Kanalı 1 Boyutlar Giriş Frekansı İzolasyon Voltajı
VGS-50E-12 VGS-50E-12 Veri Sayfası 12 VDC 50 W 4.17 A 91.4 mm x 64 mm x 34.5 mm 47 Hz to 63 Hz 4.25 kVAC
VGS-50E-24 VGS-50E-24 Veri Sayfası 24 VDC 50 W 2.08 A 91.4 mm x 64 mm x 34.5 mm 47 Hz to 63 Hz 4.25 kVAC
VGS-50E-48 VGS-50E-48 Veri Sayfası 48 VDC 50 W 1.04 A 91.4 mm x 64 mm x 34.5 mm 47 Hz to 63 Hz 4.25 kVAC
VGS-50E-15 VGS-50E-15 Veri Sayfası 15 VDC 50 W 3.33 A 91.4 mm x 64 mm x 34.5 mm 47 Hz to 63 Hz 4.25 kVAC
VGS-50E-36 VGS-50E-36 Veri Sayfası 36 VDC 50 W 1.39 A 91.4 mm x 64 mm x 34.5 mm 47 Hz to 63 Hz 4.25 kVAC
VGS-50E-5 VGS-50E-5 Veri Sayfası 5 VDC 40 W 8 A 91.4 mm x 64 mm x 34.5 mm 47 Hz to 63 Hz 4.25 kVAC
Yayınlandı: 2025-03-19 | Güncellenmiş: 2025-12-12