CUI Inc VOF-130G AC-DC Power Supplies
CUI Inc VOF-130G AC-DC Power Supplies are designed to meet the IEC/EN 60601-1 standard. These power supplies offer 100W power with natural convection and 130W power with forced air cooling. The VOF-130G power supplies feature short-circuit, overcurrent, overvoltage, and over-temperature protection. These power supplies come in a 3" x 2" compact size and are IEC/EN/UL 62368-1 certified. The VOF-130G power supplies integrate chassis mounting and operate from -20°C to 85°C temperature range (with derating).
Features
- Designed to meet IEC/EN 60601-1
- 100W power with natural convection and 130W power with forced air cooling
- Short-circuit, overcurrent, overvoltage, and over-temperature protection
- 3" x 2" compact size, industrial design
- Certified to IEC/EN/UL 62368-1
- 2 x MOPP (designed for ITE and medical)
- -20°C to 85°C operating temperature range (with derating)
- Peak load 125% for 10 seconds
- MTBF >100,000 hours
- Low or no power consumption (<0.3W)
- Chassis mounting
Mechanical Diagram
Temperature Derating Curve
Additional Resources
Yayınlandı: 2025-06-24
| Güncellenmiş: 2025-12-15