CUI Inc VOF-50E AC/DC Power Supplies

CUI Inc VOF-50E AC/DC Power Supplies are single-output encapsulated modules with a wide input voltage range of 85VAC to 264VAC and 50W continuous power. These AC/DC power supplies are designed to meet IEC/EN 60335 standards and are available in board mount and chassis mount mounting styles. The VOF-50E power supplies feature Class B emissions, short circuit, and over-voltage protection. These internal AC/DC power supplies operate at -30°C to 80°C temperature range and are RoHS-complaint. The VOF-50E AC/DC power supplies are ideal for space-constrained, low-power ITE, industrial, and consumer electronic applications.

Features

  • 85VAC to 264VAC universal input range
  • Class B emissions
  • Designed to meet IEC/EN 60335
  • -30°C to 80°C operating temperature range
  • Protection:
    • Short circuit
    • Overvoltage protection
  • Dimensions:
    • Chassis mount: 3" x 2" x 1.067" (76.20mm x 50.80mm x 27.1mm)
    • Board mount: 3" x 2" x 1.142" (76.20mm x 50.80mm x 29mm)
  • <0.15W no-load power consumption
  • Class I or Class II
  • Certified to IEC/EN/UL 62368-1
  • Up to 5000m operating altitude
  • OVC III

Applications

  • Low-power ITE
  • Industrial
  • Consumer electronics

Block Diagram

Block Diagram - CUI Inc VOF-50E AC/DC Power Supplies
View Results ( 12 ) Page
Parça Numarası Veri Sayfası Çıkış Voltajı -Kanal 1 Çıkış Gücü Açık Çerçeve/Kapalı Giriş Voltajı Çıkış Akımı Kanalı 1 Boyutlar Giriş Frekansı İzolasyon Voltajı
VOF-50E-12-P VOF-50E-12-P Veri Sayfası 12 VDC 50 W Open Frame 85 VAC to 264 VAC 4.17 A 76.2 mm x 50.8 mm x 29 mm 47 Hz to 63 Hz 4.25 kVAC
VOF-50E-48-P VOF-50E-48-P Veri Sayfası 48 VDC 50 W Open Frame 85 VAC to 264 VAC 1.04 A 76.2 mm x 50.8 mm x 29 mm 47 Hz to 63 Hz 4.25 kVAC
VOF-50E-24-P VOF-50E-24-P Veri Sayfası 24 VDC 50 W Open Frame 85 VAC to 264 VAC 2.08 A 76.2 mm x 50.8 mm x 29 mm 47 Hz to 63 Hz 4.25 kVAC
VOF-50E-12 VOF-50E-12 Veri Sayfası 12 VDC 50 W Open Frame 85 VAC to 264 VAC 4.17 A 76.2 mm x 50.8 mm x 27.1 mm 47 Hz to 63 Hz 4.25 kVAC
VOF-50E-24 VOF-50E-24 Veri Sayfası 24 VDC 50 W Open Frame 85 VAC to 264 VAC 2.08 A 76.2 mm x 50.8 mm x 27.1 mm 47 Hz to 63 Hz 4.25 kVAC
VOF-50E-48 VOF-50E-48 Veri Sayfası 48 VDC 50 W Open Frame 85 VAC to 264 VAC 1.04 A 76.2 mm x 50.8 mm x 27.1 mm 47 Hz to 63 Hz 4.25 kVAC
VOF-50E-15 VOF-50E-15 Veri Sayfası 15 VDC 50 W Open Frame 85 VAC to 264 VAC 3.33 A 76.2 mm x 50.8 mm x 27.1 mm 47 Hz to 63 Hz 4.25 kVAC
VOF-50E-15-P VOF-50E-15-P Veri Sayfası 15 VDC 50 W Open Frame 85 VAC to 264 VAC 3.33 A 76.2 mm x 50.8 mm x 29 mm 47 Hz to 63 Hz 4.25 kVAC
VOF-50E-36 VOF-50E-36 Veri Sayfası 36 VDC 50 W Open Frame 85 VAC to 264 VAC 1.39 A 76.2 mm x 50.8 mm x 27.1 mm 47 Hz to 63 Hz 4.25 kVAC
VOF-50E-36-P VOF-50E-36-P Veri Sayfası 36 VDC 50 W Open Frame 85 VAC to 264 VAC 1.39 A 76.2 mm x 50.8 mm x 29 mm 47 Hz to 63 Hz 4.25 kVAC
Yayınlandı: 2025-03-03 | Güncellenmiş: 2025-04-15