CUI Inc P78B-500 Non-Isolated DC-DC Converters

CUI Inc P78B-500 Non-Isolated DC-DC Converters are compact devices offering a high-performance alternative to linear regulators. Housed in a compact 3-pin SIP package, this CUI Inc series is pin-compatible with LM78x model regulators and features low ripple and noise. P78B-500 DC-DC Converters do not require a heat sink, making these switch regulators ideal for applications where board space is at a premium and energy efficiency is a concern.

Features

  • Ideal for applications with limited board space and a need for energy efficiency
  • 0.5A output current
  • Pin-compatible with LM78x linear regulators
  • -40°C to +85°C operating temperature range
  • Up to 4.75VDC to 36VDC input voltage range
  • Continuous short-circuit protection
  • Compact SIP3 package
  • Low ripple and noise
  • Designed to meet EN/IEC 62368-1 standards

Applications

  • Low-power devices
  • Point of load (PoL)
  • Industrial
  • Renewable energy

Specifications

  • 0VDC isolation
  • SIP package type
  • 11.6mm x 7.6mm x 10.2mm (LxWxH)
  • 24VDC typical input voltage
  • 1.8VDC to 15VDC output voltage
  • 0.9W to 7.5W output power
  • 50mVp-p or 70mVp-p maximum ripple and noise
  • Up to 96.5% typical efficiency

Application Circuit

Application Circuit Diagram - CUI Inc P78B-500 Non-Isolated DC-DC Converters
Yayınlandı: 2024-09-27 | Güncellenmiş: 2025-12-12