CUI Inc PCN2-S DC-DC Converters

CUI Inc PCN2-S DC-DC Converters provide up to 2W isolated output, single or dual unregulated output, and up to 86% efficiency in an industry-standard SIP package. These modules offer low ripple and noise, 1kVDC isolation voltage, and 5VDC, 12VDC, and 24VDC nominal input voltages. CUI Inc PCN2-S DC-DC Converters operate in a temperature range of -40°C to +100°C.

Features

  • Industry-standard SIP package
  • Single/dual unregulated output
  • Up to 2W isolated output
  • 5VDC, 12VDC, and 24VDC nominal input voltages
  • 1000VDC isolation voltage
  • Up to 86% efficiency
  • Low ripple and noise
  • -40°C to +100°C operating temperature range

Derating Curve

Performance Graph - CUI Inc PCN2-S DC-DC Converters
Yayınlandı: 2019-06-06 | Güncellenmiş: 2023-09-27