CUI Inc PDQE10 10W DC-DC Converters
CUI Inc PDQE10 10W DC-DC Converters deliver 10W of continuous output power and are packaged in an encapsulated, industry-standard 1" x 1" footprint. These modules feature a 4:1 input voltage range and up to 88% efficiency. The series operates in a wide temperature range of -40°C to +85°C. CUI Inc PDQE10 10W DC-DC Converters are available in DIP, chassis-mount, and DIN-rail versions. The PDQE10 series is suitable for convection-cooled equipment and applications, including microcontrollers, datacom, telecom, remote sensor systems, and portable electronics.Features
- Industry-standard footprint
- Board, chassis, and DIN-rail versions
- -40°C to +85°C industrial operating temperature range
- 1500VDC isolation voltage
- Footprint compatible with CUI legacy PDQ10 series
- High efficiency up to 88%
- 4:1 input rating
- Single- and dual-output models available
- Output short-circuit, overcurrent, and overvoltage protection
- Compliant with CISPR22/EN55022 Class A
Applications
- Convection-cooled equipment
- Microcontrollers
- Datacom
- Telecom
- Remote sensor systems
- Portable electronics
Application Circuits
Yayınlandı: 2018-08-17
| Güncellenmiş: 2022-12-31