CUI Inc PDS1 1W DC-DC Converters
CUI Inc PDS1 1W DC-DC Converters are unregulated converters that come with low power and offer 1W isolated output. These converters offer improved efficiency, higher isolation, and superior thermal performance and provide a solution for converting and/or isolating dc rails in a distributed power system. The PDS1 Converters feature 1W isolated output, -40 to +105°C temperature range, low no-load power consumption, and efficiency up to 82%. These converters are available in industry standard SIP, DIP, SMT packages and are suitable for industrial, telecom, security, and machine control applications.Features
- Industry standard SIP, DIP, and SMT packages
- Antistatic protection up to 8kV
- 1W isolated output
- Short circuit protection
- -40°C to +105°C temperature range
- Low no-load power consumption
- Efficiency up to 82%
Applications
- Industrial
- Telecom
- Security
- Machine Control
Yayınlandı: 2015-02-28
| Güncellenmiş: 2022-12-09