CUI Inc PES1-M 1W DC-DC Converters
CUI Inc PES1-M unregulated DC-DC converters provide 3000VDC isolation and come in a compact SMT package. These single/dual unregulated output converters are specifically designed to improve efficiency and thermal performance in the most demanding industrial applications. The PES1-M converters are available in an industry-standard 8-pin or 10-pin compact package and measuring as small as 12.7mm x 8.3mm x 7.25mm). These converters provide 1W power and high efficiency of up to 82%. The PES1-M converters feature continuous short circuit protection and anti-static protection up to 8kV. These converters form a rugged and reliable solution for converting and isolating DC rails for medical, industrial control, security, and telecom systems applications.Features
- 1W isolated output
- Smaller package
- Single/dual unregulated outputs
- 3000 VDC isolation
- Short circuit protection
- -40°C to 105°C extended temperature range
- Antistatic protection up to 8kV
- UL 60950-1 approval
- High efficiency at light load
- Efficiency up to 82%
Learn More About
Yayınlandı: 2016-08-17
| Güncellenmiş: 2022-03-11