CUI Inc PQB100-O DC-DC Converters
CUI Inc PQB100-O DC-DC Converters come in an industry-standard DOSA 1/16 brick package and offer a 36VDC to 75VDC input voltage range. These PQB100-O converters feature numerous protections, including overcurrent, input undervoltage, overvoltage, and output short-circuit. Ideal applications for these converters include industrial, test and measurement, and telecommunication equipment. CUI Inc PQB100-O DC-DC Converters offer remote on/off control, 20A maximum output current, and a 2:1 input range.Features
- Industry-standard DOSA 1/16 brick construction
- Remote on/off control
- Overcurrent protection
- Input undervoltage protection
- Overvoltage protection
- Output short-circuit protection
Applications
- Industrial
- Test and measurement
- Telecommunication
Specifications
- 100W isolated output
- 2:1 input range
- 36VDC to 75VDC voltage range
- -40°C to +85°C operating temperature range
- EN/BS EN/UL 62368 certified
- Up to 92% efficiency
Yayınlandı: 2024-01-18
| Güncellenmiş: 2024-01-25