CUI Inc PQC-O Series DC-DC Converters
CUI Inc PQC-O Series DC-DC Converters offer isolated output ratings of 30W, 50W, and 75W and an operating temperature range of -40°C to +85°C. These converters feature remote on/off and multiple protections, including overcurrent, input undervoltage, overvoltage, and output short-circuit. CUI Inc PQC-O Series DC-DC Converters are EN/BS EN 62368 certified and have a 5VDC to 28VDC output voltage range, 15,000mA maximum output current, and up to 92% efficiency.Features
- Protections
- Overcurrent
- Input undervoltage
- Overvoltage
- Output short-circuit
- Industry-standard DOSA 1/16 brick size
- Remote on/off control
Specifications
- 30W, 50W, and 75W isolated output ratings
- 2:1 input range
- 36VDC to 75VDC input voltage range
- Up to 92% efficiency
- 15,000mA maximum output current
- -40°C to +85°C operating temperature range
Datasheets
Yayınlandı: 2023-08-04
| Güncellenmiş: 2023-08-16