CUI Inc PQD10W 10W Dual-Output DC-DC Converters

CUI Inc PQD10W Dual-Output DC-DC Converters output 10W of continuous power and are packaged in an encapsulated, industry-standard 1" x 1" footprint. These low-profile, isolated DC-DC converters feature dual regulated output, an ultra-wide 4:1 input voltage range, and EN 62368-1 approval. Housed in a compact DIP package and carrying a wide -40 to +85°C operating temperature range, CUI Inc PQD10W Dual-Output DC-DC Converters are suitable for convection-cooled equipment. Typical applications include micro and industrial controllers, datacom, telecom, remote sensor systems, and industrial equipment.

Features

  • Ultrawide 4:1 input range (18VDC to 75VDC)
  • Dual positive output with asymmetrical options
  • Industry standard pinout
  • Input undervoltage, output short-circuit, overcurrent, and overvoltage protections
  • 1500VDC isolation
  • 10W maximum output power
  • -40°C to +85°C operating temperature range
  • EN 62368 approved

Applications

  • Microcontrollers and industrial controllers
  • Datacom
  • Telecom
  • Remote sensor systems
  • Industrial equipment

Application Circuit

Application Circuit Diagram - CUI Inc PQD10W 10W Dual-Output DC-DC Converters

Videos

Yayınlandı: 2020-06-08 | Güncellenmiş: 2024-04-15