CUI Inc PQDE6W-U Series 6W DC-DC Converters

CUI Inc PQDE6W-U Series 6W DC-DC Converters offer a 9VDC to 75VDC input voltage range, 6W maximum output current rating, and high efficiency of up to 88%. These connectors feature same-side input/output connections, a wide 4:1 input range, and are available in either single- or dual-output options. Various protections are included in the PQDE6W-U series, including input undervoltage, output short circuit, overcurrent, and overvoltage. CUI Inc PQDE6W-U Series 6W DC-DC Converters have a U-frame package that makes them ideal for use in harsh environments.

Features

  • Protections
    • Input undervoltage
    • Output short circuit
    • Overcurrent
    • Overvoltage
  • Single- and dual-output models
  • Same-side input/output connections
  • Wide 4:1 input range

Specifications

  • Input voltage range
    • 9VDC to 36VDC
    • 18VDC to 75VDC
  • 6W maximum output current
  • 1500VDC isolation rating
  • 85mVp-p ripple and noise
  • Up to 88% efficiency
  • -40°C to +85°C industrial operating temperature range
  • EN/BS EN 62368-1 certified
Yayınlandı: 2022-11-29 | Güncellenmiş: 2022-12-09