CUI Inc PQDE6W / VAQE6W 6W Isolated DC-DC Converters

CUI Inc PQDE6W / VAQE6W 6W Isolated DC-DC Converters offer single- and dual-output models with wide 4:1 input ranges, high efficiency up to 88%, and a -40°C to +85°C operating temperature range. The VAQE6W series is available in a board-mount package, while the PQDE6W series includes board-mount, chassis-mount, and DIN-rail versions. CUI Inc PQDE6W / VAQE6W 6W Isolated DC-DC Converters include input undervoltage, overvoltage, and overcurrent protection.

Features

  • Board-mount, chassis-mount, and DIN-rail packages
  • High efficiency up to 88%
  • Single- and dual-output models
  • 4:1 wide input range
  • Input undervoltage, overvoltage, and overcurrent protection
  • -40°C to +85°C operating temperature range

Application Circuit

Application Circuit Diagram - CUI Inc PQDE6W / VAQE6W 6W Isolated DC-DC Converters
Yayınlandı: 2018-04-11 | Güncellenmiş: 2022-12-31