CUI Inc PQF20W 20W Dual-Output DC-DC Converters

CUI Inc PQF20W 20W Dual-Output DC-DC Converters meet EN 62368-1 standards and offer a host of features, including dual regulated output, a robust -40 to +105°C operating temperature range, and an ultra-wide 4:1 input range. The series provides remote on/off and short-circuit, overcurrent, and input undervoltage protections. CUI Inc PQF20W 20W Dual-Output DC-DC Converters are ideal for regulated dual output applications such as datacom, telecom, distributed power systems, and hybrid module systems.

Features

  • Up to 20W isolated output
  • 4:1 input range
  • Dual positive output with asymmetrical options
  • 3000VDC isolation
  • Short-circuit, overcurrent, and input undervoltage protections
  • Remote on/off
  • -40°C to +105°C temperature range
  • Designed to meet IEC/UL 62368-1
  • EN 62368-1 certified

Applications

  • Datacom
  • Telecom
  • Distributed power systems
  • Hybrid module systems

Application Circuit

Application Circuit Diagram - CUI Inc PQF20W 20W Dual-Output DC-DC Converters

Videos

Yayınlandı: 2020-06-08 | Güncellenmiş: 2024-04-15