CUI Inc PRC10W Single/Dual Regulated DC-DC Converters

CUI Inc PRC10W Single/Dual Regulated DC-DC Converters feature an ultra-wide input range of 8.5VDC to 160VDC, a robust operating temperature range of -40°C to +100°C, and up to 88% efficiency. These 7-pin DIP isolated DC-DC converters also offer 10W isolated output, remote on/off control, reinforced insulation, as well as overvoltage, overcurrent, short-circuit, and undervoltage lockout (UVLO) protection. The modules meet EN 50155 standards and are certified to IEC/BS EN/ UL 62368-1 requirements. CUI Inc PRC10W Single/Dual Regulated DC-DC Converters are designed to meet the needs of railway and other industrial applications.

Features

  • 7-pin DIP isolated DC-DC converter
  • Ultra-wide 18:1 input range
  • Single/dual regulated outputs
  • Overvoltage, overcurrent, short-circuit, and UVLO protection
  • Reinforced insulation
  • Efficiency up to 88%
  • Remote on/off control
  • Certified to IEC/BS EN/ UL 62368-1
  • Meets EN 50155 with an external circuit
  • UL 94V-0 case, base, and potting materials
  • RoHS compliant

Applications

  • Railway
  • Industrial
  • Renewable energy

Specifications

  • 10W isolated output
  • 8.5VDC to 160VDC operating input voltage
  • 4200VDC isolation
  • 31.8mm x 20.3mm x 12.7mm dimensions
  • -40°C to +100°C operating temperature range

Derating Curve

CUI Inc PRC10W Single/Dual Regulated DC-DC Converters

Mechanical Drawing

CUI Inc PRC10W Single/Dual Regulated DC-DC Converters
Yayınlandı: 2023-01-05 | Güncellenmiş: 2023-01-22