CUI Inc PRC600 Isolated DC/DC Converters

CUI Inc PRC600 Isolated DC/DC Converters are regulated 600W devices designed for commercial, railway, and other industrial applications. The series meets EN 61373 and EN 45545-2 standards and offers a variety of features, including remote ON/OFF control, output current sharing, 4200VDC isolation, and a wide operating temperature range of -40°C to +100°C. These DC/DC converters also come with several protections, such as overcurrent (OCP), overtemperature (OTP), overvoltage (OVP), short circuit (SCP), and input undervoltage and overvoltage shutdown. CUI Inc PRC600 Isolated DC/DC Converters feature a 2:1 input range (180VDC to 400VDC), output voltage trim, and output current sharing. The PRC600 units come in an industry-standard full-brick package that is RoHS compliant and provides up to 91% efficiency.

Features

  • Industry-standard full-brick package
  • Output voltage trim
  • OCP, OTP, OVP, and SCP protections
  • Input undervoltage and overvoltage shutdown
  • Remote ON/OFF, remote output sense
  • Output current sharing
  • DIP package
  • Commercial grade
  • EN/IEC 62368-1 certified, meets EN 45545-2 and EN 61373
  • RoHS compliant

Applications

  • Commercial
  • Railway
  • Industrial

Specifications

  • 600W isolated output
  • 2:1 input range (180VDC to 400VDC)
  • 300VDC typical input voltage
  • 12VDC, 24VDC, or 48VDC output voltage
  • 12.5A, 25A, or 50A maximum output current
  • 4200VDC isolation
  • Up to 91% efficiency
  • 4.6" x 2.4" x 0.5" dimensions (L x W x H)
  • -40°C to +100°C operating temperature range (at center of case)
Yayınlandı: 2024-09-23 | Güncellenmiş: 2026-04-21