CUI Inc PSC150W DC-DC Converters
CUI Inc PSC150W DC-DC Converters offer a 150W isolated output, 12:1 input range, and industry-standard 1/4 brick package. These converters feature various protections, including overcurrent, overtemperature, overvoltage, short circuit, and input undervoltage lockout. Additional features include baseplate cooling, remote on/off, output voltage trim, and output remote voltage sense. CUI Inc PSC150W DC-DC Converters meet EN 50155 and EN 45545-2 railway standards.
Features
- Overcurrent, overtemperature, overvoltage, short-circuit, and input undervoltage lockout protection
- Remote on/off
- Output voltage trim
- Output remote voltage sense
- Baseplate cooling
Applications
- Renewable energy
- Industrial automation
- Railway
Specifications
- 4200VDC isolation rating
- 150W insolated output
- Industry-standard 1/4 brick package
- 12:1 input range
- 14VDC to 160VDC input voltage range
- 12.5A maximum output current
- -40°C to +105°C operating temperature range
- EN/IEC 62358 certified
- Meets EN 50155 and EN 45545-2 railway standards
Yayınlandı: 2024-02-27
| Güncellenmiş: 2026-04-19