CUI Inc PSK-S12B 10W/12W Encapsulated Power Supplies

CUI Inc PSK-S12B 10W/12W Encapsulated Power Supplies feature 3kVAC isolation and a wide operating temperature range from -40°C to +75°C. These power supplies are housed in a compact, board-mount package with dimensions of 40.64mm x 27.94mm x 19.60mm. The modules offer a 5VDC to 24VDC voltage configuration range, universal input voltage range, and <75mW no-load power consumption. CUI Inc PSK-S12B 10W/12W power supplies are well suited for space-constrained, low-power information technology equipment (ITE), consumer electronics, and industrial applications.

Features

  • Class II construction
  • Encapsulated
  • Board mount
  • Overvoltage and short-circuit protections
  • Commercial grade
  • CISPR32 EN 55032 Class B compliant
  • UL/EN/IEC 62368 certified
  • Meets EN/IEC 60335

Applications

  • Consumer electronics
  • Industrial
  • ITE

Specifications

  • 5VDC to 24VDC voltage configuration range
  • Universal input voltage range of 90VAC to 264VAC
  • <75mW no-load power consumption
  • 3kVAC isolation
  • 40.64mm x 27.94mm x 19.60mm dimensions (1.6" x 1.10" x 0.772")
  • -40°C to +75°C operating temperature range

Derating Curve

Performance Graph - CUI Inc PSK-S12B 10W/12W Encapsulated Power Supplies
Yayınlandı: 2020-04-23 | Güncellenmiş: 2026-05-08