CUI Inc PYB/PQA 10W - 50W DC-DC Converters

CUI PYB/PQA is a series of 10W to 50W Chassis Mount isolated dc-dc converters. The 10W, 15W, 20W, and 30W PYB models support a 4:1 input range and are ideal for battery-driven applications and for use in harsh environments. The 50W PQA model supports a 2:1 input range and is designed for use in harsh industrial environments. All modules feature 1500 Vdc isolation and a wide operating temperature range of -40 to +85°C..

Features

  • Available in 10W, 15W, 20W, 30W, and 50W models
  • Over voltage and short circuit protections
  • -40 to +85°C temperature range
  • Efficiency up to 91%
  • 1,500VDC isolation
  • Six-sided metal shielding

Applications

  • Battery-driven applications
  • Harsh environments
Yayınlandı: 2015-03-02 | Güncellenmiş: 2022-03-11