CUI Inc PYBE Isolated DC-DC Converters
CUI Inc PYBE Isolated DC-DC Converters feature a 4:1 input range, single and dual-regulated output, and 10W, 20W, and 30W isolated output. The series provides overvoltage and continuous short-circuit protection, 1500VDC isolation, and up to 90% efficiency. These converters are housed in a compact DIN-rail/chassis-mount package and in an industry-standard 2" x 1" footprint. CUI Inc PYBE Isolated DC-DC Converters operate in a -40°C to +85°C temperature range and deliver rugged solutions for use in harsh environments. These converters are ideal for battery-driven applications where charging and discharging conditions require an ultra-wide input range.Features
- 4:1 input range
- Single/dual regulated output
- Overvoltage, overcurrent, and continuous short-circuit protection
- With or without heatsink
- Package
- Industry-standard 2" x 1" footprint
- DIN rail
- Chassis mount
- RoHS compliant
Specifications
- 10W, 20W, and 30W isolated output, depending on the model
- Operating voltage
- 48VDC input: 9VDC to 36VDC input voltage range
- 24VDC input: 18VDC to 75VDC input voltage range
- Efficiency up to 90%
- 1500VDC isolation rating
- 10G vibration (at 10Hz to 55Hz, for 30 minutes on each axis)
- -40°C to +85°C operating temperature range
PYBE10 Application Circuit
PYBE20 Application Circuit
PYBE30 Application Circuit
Yayınlandı: 2019-01-29
| Güncellenmiş: 2023-10-23