CUI Inc PYBJ10 DC-DC Converters

CUI Inc PYBJ10 DC-DC Converters offer a 4:1 input range and up to 10W isolated output. These DC-DC converters provide output overvoltage, overcurrent, and short-circuit protection. Other features include single regulated output, 9VDC to 36VDC input voltage range, a 2000mA max output current, and efficiency up to 88%. CUI Inc PYBJ10 DC-DC Converters are available in DIP and SMT mounting styles and operate in a -40°C to +85°C temperature range.   

Features

  • Up to 10W isolated output
  • 4:1 input range
  • Single regulated output
  • Output overvoltage protection, overcurrent protection, and short-circuit protection
  • Efficiency up to 88%
  • DIP and SMT mounting styles
  • Available with or without case
  • UL 62368-1, IEC 62368-1, EN 62368-1 approved

Specifications

  • 9VDC to 36VDC input voltage range
  • 667mA to 2000mA output current
  • Vibration: 10Hz to 150Hz, for 90 minutes on each axis
  • -40°C to +85°C operating temperature range
Yayınlandı: 2019-04-03 | Güncellenmiş: 2023-09-13