CUI Inc SCI30AC DC-DC Converter

CUI Inc SCI30AC DC-DC Converter features a two-port automotive USB quick charger with USB-A and USB Type-C® ports, each supporting up to 30W continuous power. This converter features a 12VDC to 24VDC automotive auxiliary power input and operates in a 0°C to +50°C temperature range. This DC-DC converter from CUI Inc is certified to IEC 62368-1, RoHS compliant, and designed for automotive applications. The SCI30AC device supports PPS, PD3.0, PD2.0, QC4+, QC4, QC3.0, QC2.0, AFC, FCP, SCP, PE2.0, PE1.1, and SFCP.

Features

  • Up to 30W continuous power
  • 2-port automotive USB quick charger
  • USB-C port supports up to 30W
  • USB-A port supports up to 30W
  • 12VDC to 24VDC automotive auxiliary power input
  • 0°C to +50°C operating temperature range
  • Designed for automotive applications
  • Supports PPS, PD3.0, PD2.0, QC4+, QC4, QC3.0, QC2.0, AFC, FCP, SCP, PE2.0, PE1.1, and SFCP
  • Certified to IEC 62368-1
  • RoHS compliant

Mechanical Drawing

Mechanical Drawing - CUI Inc SCI30AC DC-DC Converter
Yayınlandı: 2025-05-28 | Güncellenmiş: 2025-06-09