CUI Inc SDM36 AC-DC Power Supplies

CUI Inc SDM36 AC-DC Power Supplies deliver up to 36W continuous power for medical, dental, and home healthcare applications. These compact units offer C14 or C8 inlets and a universal 90VAC to 264VAC input voltage range. Other features include <0.10W no-load power consumption, overvoltage and short-circuit protections, and LED indicator. The power supplies meet DoE Level VI efficiency, medical 60601-1-2 4th edition EMC safety approvals, as well as UL/cUL, TUV (60601-1), and PSE safety approvals. CUI Inc SDM36 AC-DC Power Supplies are ideal for 2 x MOPP applications.

Features

  • Up to 36W continuous power
  • Meets DoE Level VI efficiency
  • Universal 90VAC to 264VAC input voltage range
  • IEC320/C8 or IEC320/C14 AC inlet type
  • Compact size
  • <0.10W no-load power consumption
  • Overvoltage and short-circuit protections
  • LED indicator
  • UL/cUL, TUV (60601-1), and PSE safety approvals
  • Medical 60601-1-2 4th edition EMC safety approvals
  • Designed for 2 x MOPP applications

Applications

  • Medical
  • Dental
  • Home healthcare
Yayınlandı: 2018-04-03 | Güncellenmiş: 2022-12-30