CUI Inc SMI30C AC-DC Wall-Mount Power Supplies

CUI Inc SMI30C AC-DC Wall-Mount Power Supplies are 30W devices with interchangeable AC blade and USB-C® inlet. These power supplies are designed to meet Level VI efficiency standards, certified to the 62368-1 safety standard. The AC-DC Wall-Mount power supplies operate from 90VAC to 264VAC voltage range and 0°C to 40°C temperature range. These power supplies feature over-current, over-voltage, and short-circuit protection functions. The AC-DC Wall-Mount power supplies comply with CE, FCC, and UL/cUL standards. These power supplies are ideal for ITE and ICT/AV equipment.

The wall adapter blades are interchangeable solutions designed to be used with wall plugs. These blades offer reliable performance and meet international energy efficiency standards.

Features

  • Up to 30W continuous power
  • Interchangeable AC blades for global use
  • Integrated USB Type-C® receptacle
  • Compliant with BC1.2 and QC4+
  • 62368 safety standards
  • 5VDC to 20VDC output voltage range
  • 90VAC to 264VAC input voltage range
  • 0°C to 40°C operating temperature range
  • UL/CUL, CE, FCC safety approvals
  • RoHS compliant

Applications

  • ITE equipment
  • ICT/AV equipment

Dimension Diagram

Mechanical Drawing - CUI Inc SMI30C AC-DC Wall-Mount Power Supplies
Yayınlandı: 2025-05-28 | Güncellenmiş: 2025-06-10