CUI Inc SMI30C & SMI45C Wall Plug-In Adapters
CUI Inc SMI30C and SMI45C Wall Plug-In Adapters feature a universal input voltage range and operate at 30W and up to 40W continuous power. These adapters are RoHS compliant and comply with UL and US standards. The SMI30C and SMI45C USB-C wall plug-in adapters are available in black and white options. These devices operate over a 90VAC to 264VAC voltage range and a 63Hz maximum frequency range. The SMI30C and SMI45C devices are well-suited for ICT/AV and ITE applications, including systems requiring reliable, standards-based USB-C PD power in a compact, fixed-blade format.
Features
- Universal input voltage range
- Up to 45W continuous power
- 90VAC to 264VAC maximum voltage range
- 63Hz maximum frequency range
- 0.25mA maximum leakage power
- USB Power Delivery (PD) 3.0 compliance
- Over current and over voltage protection
- Black and white options available
Applications
- ICT/AV
- ITE requirements
Additional Resource
Yayınlandı: 2026-07-21
| Güncellenmiş: 2026-08-11