CUI Inc SMI6B AC-DC Power Supplies
CUI Inc SMI6B AC-DC Power Supplies provide up to 6W power, 5VDC to 15VDC single regulated output, and a universal 90VAC to 264VAC input range. The SMI6B series features interchangeable AC blades, overvoltage protection (OVP), and short-circuit protection (SCP) in a package with 47mm x 34.5mm x 26.5mm dimensions. CUI Inc SMI6B AC-DC Power Supplies come with UL/cUL, GS, RCM, CCC, and PSE safety approvals and are certified to 62368-1 standards.
Features
- DoE Level VI, CoC Tier 2 efficiency
- Compact design
- Interchangeable AC blades
- OVP and SCP
- UL/cUL, GS, RCM, CCC, and PSE safety approvals
- Certified to 62368-1
Specifications
- Up to 6W of power
- 90VAC to 264VAC universal input range
- 5VDC to 15VDC single regulated output range
- 47Hz to 63Hz frequency range
- 47mm x 34.5mm x 26.5mm dimensions
- 0°C to +40°C operating temperature range
Mechanical Drawing
Yayınlandı: 2019-06-26
| Güncellenmiş: 2026-03-10