CUI Inc SWC45-N 45W Adapters with USB Type-C Connector

CUI Inc SWC45-N Series 45W Adapters with an integrated USB Type-C™ connector incorporate USB power delivery (PD) 3.0 compliance for quick charging applications. These compact wall-plug adapters meet US DoE Level VI efficiency standards and come with folding AC blades. The devices are available with up to 45W of continuous power and a 90VAC to 264VAC input voltage range. These adapters offer <0.1W no-load power consumption and output voltage selection from 5V to 20V. CUI Inc SWC45-N Series 45W Adapters provide efficient power solutions utilizing the latest in green power technology.

Features

  • USB PD 3.0 compliance
  • Up to 45W continuous power
  • DoE Level VI compliant
  • Integrated USB Type-C connector
  • Flip/folding AC pins
  • <0.1W no-load power consumption 
  • 90VAC to 264VAC universal input voltage range
  • Commercial-grade wall-plug package type
  • UL/cUL and FCC safety approvals
  • Class II construction
  • Options
    • Black or white case
    • USB Type-C cable

Mechanical Drawings

Mechanical Drawing - CUI Inc SWC45-N 45W Adapters with USB Type-C Connector
Yayınlandı: 2019-04-29 | Güncellenmiş: 2024-09-17