CUI Inc VBM-70 70W AC-DC Switching Power Supplies
CUI Inc. VBM-70 70W AC-DC Switching Power Supplies are compact, encapsulated power supplies in a board-mount package. The VBM-70 devices feature a universal 90VAC to 264VAC input voltage range, a wide operating temperature range from -40° to +85°C, and baseplate cooling. The CUI Inc. VBM-70 70W AC-DC Switching Power Supplies are ideal for space-constrained, low-power ITE, and industrial applications.Features
- Universal 90VAC to 264VAC input range
- Wide -40°C to +85°C operating temperature range
- Ultra-low 17mm profile
- Compact encapsulated assembly
- Baseplate cooling
- Class B emissions, no external components required
- Over-temperature, overvoltage, overcurrent, and short circuit protection
- Low 150mW no-load power consumption
- Commercial grade
- PCB mounting style
- RoHS compliant
Applications
- Low-power ITE
- Industrial
Specifications
- Output
- 12VDC to 48VDC voltage range
- 1.46A to 5.83A maximum current
- 69.8W to 70.0W maximum power range
- ±0.5% maximum line regulation
- ±1% maximum load regulation
- ±1% maximum voltage accuracy
- 6ms typical hold-up time
- 65kHz typical switching frequency
- Input
- 90VAC to 264VAC voltage range
- 47Hz to 63Hz frequency range
- 3.5mA maximum leakage current
- 0.15W no-load power consumption
- 120mVp-p to 480mVp-p maximum ripple and noise range
- 88.0% to 89.5% typical efficiency
- Isolation voltages (for 1 minute)
- 3000VAC minimum input-to-output
- 1800VAC minimum input-to-ground
- 500VAC minimum output-to-ground
- 550,000-hours minimum MTBF
- Dimensions
- 57.9mm x 61.0mm x 17.0mm
- 60.7mm x 58.0mm x 37.0mm with heatsink
Additional Resources
Yayınlandı: 2022-02-14
| Güncellenmiş: 2022-03-11