CUI Inc VFM DC Power Line Filters

CUI Inc VFM DC Power Line Filters range from 30W to 75W and are available in board-mount, chassis-mount, and DIN-rail configurations. These filters provide 98% efficiency and meet the IEC/EN 61000-4 standard, and the VFM-30-UW and VFM-50-UW series both comply with the EN 50155 railway standard. CUI Inc VFM DC Power Line Filters operate over a -40°C to +100°C temperature range and are ideal for reducing EMI noise upon the DC power line.

Features

  • Board-mount, chassis-mount, and DIN-rail configurations
  • Complies with EN 50155 railway standard (VFM-30-UW and VFM-50-UW)
  • Meets IEC/EN 61000-4 standard
  • Ideal for reducing EMI noise upon DC power lines

Specifications

  • 30W to 75W power rating
  • 3A to 25A current rating
  • 98% efficiency at full load
  • -40°C to +100°C operating temperature range
Yayınlandı: 2019-09-09 | Güncellenmiş: 2023-09-29