CUI Inc VGS-250C AC-DC Power Supplies
CUI Inc VGS-250C AC-DC Power Supplies offer up to 250W continuous power, a 3000VAC isolation voltage, and 300W peak power with 3s duration. These power supplies feature various built-in protections, including overload, overvoltage, overtemperature, and short-circuit. Built with either external fan power or an internal fan, VGS-250C power supplies meet IEC/EN 62368-1 safety approvals and safety Class I or Class II. CUI Inc VGS-250C AC-DC Power Supplies have a compact metal case and are ideal for industrial applications.Features
- Active power factor correction
- External fan power or internal fan
- Overload protection
- Overvoltage protection
- Overtemperature protection
- Short-circuit protection
- Ideal for industrial applications
Specifications
- Up to 250W continuous power
- 300W peak power with 3s duration
- 3000VAC isolation voltage
- IEC/EN 62368-1 safety approvals
- Class I or Class II safety
- 5000m operating altitude
- 12VDC to 48VDC output voltage range
- Up to 93% efficiency
- -40°C to +70°C operating temperature range
Covered
Covered with Internal Fan
Covered with External Fan
Additional Resources
Yayınlandı: 2025-01-02
| Güncellenmiş: 2025-01-14