CUI Inc VGS-500B AC-DC Power Supplies
CUI Inc VGS-500B AC-DC Power Supplies offer 500W continuous output power and an operating altitude of up to 5000m. These power supplies feature parallel output operation, remote output voltage sensing, and active Power Factor Correction (PFC). The VGS-500B AC-DC power supplies provide short-circuit, over-current, over-voltage, and over-temperature protections. These power supplies feature 65kHz switching frequency, 0.5W no load power consumption, and -40°C to 85°C operating temperature range. The VGS-500B AC-DC power supplies are ideal for telecom, instrumentation, and industrial control applications.Features
- Certified to UL/EN 62368
- Designed to meet EIC/EN 60335-1
- Active Power Factor Correction (PFC)
- Short-circuit, over-current, over-voltage, and over-temperature protection
- Remote ON/OFF
- Remote output voltage sensing
- Parallel output operation
- RoHS compliant
Specifications
- 500W continuous output power
- Peak power of 600W for 5 seconds
- Up to 5000m operating altitude
- 50Hz to 60Hz typical frequency range
- 65kHz switching frequency @ maximum rated power
- 6A current @ full load
- 8.5A inrush current @ 240VAC
- 3” x 5” footprint
- 0.5W no load power consumption
- 12V, 0.5A fan supply
- 5V, 1A standby supply
- 0.97 PFC @ 230VAC input
- -40°C to 85°C operating temperature range
Applications
- Telecom
- Instrumentation
- Industrial control
View Results ( 21 ) Page
| Parça Numarası | Giriş Voltajı | Çıkış Voltajı -Kanal 1 | Çıkış Gücü | Giriş Frekansı | İzolasyon Voltajı | Boyutlar |
|---|---|---|---|---|---|---|
| VGS-500B-12 | 100 VAC to 240 VAC | 12 VDC | 500 W | 50 Hz to 60 Hz | 4 kVAC | 136 mm x 87 mm x 42.50 mm |
| VGS-500B-24 | 100 VAC to 240 VAC | 24 VDC | 500 W | 50 Hz to 60 Hz | 4 kVAC | 136 mm x 87 mm x 42.50 mm |
| VGS-500B-48 | 100 VAC to 240 VAC | 48 VDC | 500 W | 50 Hz to 60 Hz | 4 kVAC | 136 mm x 87 mm x 42.50 mm |
| VGS-500B-12-H | 100 VAC to 240 VAC | 12 VDC | 500 W | 50 Hz to 60 Hz | 4 kVAC | 136 mm x 87 mm x 42.50 mm |
| VGS-500B-12-PC | 100 VAC to 240 VAC | 12 VDC | 500 W | 50 Hz to 60 Hz | 4 kVAC | 136 mm x 87 mm x 42.50 mm |
| VGS-500B-18 | 100 VAC to 240 VAC | 18 VDC | 500 W | 50 Hz to 60 Hz | 4 kVAC | 136 mm x 87 mm x 42.50 mm |
| VGS-500B-18-H | 100 VAC to 240 VAC | 18 VDC | 500 W | 50 Hz to 60 Hz | 4 kVAC | 136 mm x 87 mm x 42.50 mm |
| VGS-500B-18-PC | 100 VAC to 240 VAC | 18 VDC | 500 W | 50 Hz to 60 Hz | 4 kVAC | 136 mm x 87 mm x 42.50 mm |
| VGS-500B-24-H | 100 VAC to 240 VAC | 24 VDC | 500 W | 50 Hz to 60 Hz | 4 kVAC | 136 mm x 87 mm x 42.50 mm |
| VGS-500B-24-PC | 100 VAC to 240 VAC | 24 VDC | 500 W | 50 Hz to 60 Hz | 4 kVAC | 136 mm x 87 mm x 42.50 mm |
Yayınlandı: 2024-09-17
| Güncellenmiş: 2024-10-09