CUI Inc VMS-300A AC-DC Power Supplies

CUI Inc VMS-300A AC-DC Power Supplies are designed for the medical industry, certified to meet medical 60601-1 Edition 3.1 safety approvals for 2 x MOPP applications and 4th Edition EMC requirements. The open-frame power supplies feature up to 300W continuous power and have a universal input voltage range. The VMS-300A Series from CUI Inc has a compact, industry-standard 3” x 5” footprint and is ideal for space-constrained applications.

Features

  • Up to 300W continuous power
  • Universal input voltage range
  • Power factor correction
  • Remote voltage sense and on/off control
  • Fan and 5VDC aux outputs
  • Covered and open-frame configurations
  • Overvoltage, overcurrent, overtemperature, and short-circuit protection
  • Up to 94% efficiency 
Yayınlandı: 2017-02-07 | Güncellenmiş: 2022-06-06