CUI Inc VOF-S12B 10W/12W Open-Frame Power Supplies

CUI Inc VOF-S12B 10W/12W Open-Frame Power Supplies are housed in a compact, board-mount package with dimensions of 38.10mm x 25.40mm x 19.20mm. These open-frame modules feature 3kVAC isolation, <75mW no-load power consumption, and 5VDC to 24VDC voltage configuration range. CUI Inc VOF-S12B power supplies are ideal for space-constrained, low-power information technology equipment (ITE), consumer electronics, and industrial applications.

Features

  • Class II construction
  • Open frame
  • Board mount
  • Overvoltage and short-circuit protections
  • Commercial grade
  • CISPR32 EN 55032 Class B compliant
  • UL/EN/IEC 62368 certified
  • Meets EN/IEC 60335

Applications

  • Consumer electronics
  • Industrial
  • ITE

Specifications

  • 5VDC to 24VDC voltage configuration range
  • Universal input voltage range of 90VAC to 264VAC
  • <75mW no-load power consumption
  • 3kVAC isolation
  • 38.10mm x 25.40mm x 19.20mm dimensions (1.5" x 1" x 0.756")

Derating Curve

Performance Graph - CUI Inc VOF-S12B 10W/12W Open-Frame Power Supplies
Yayınlandı: 2020-04-23 | Güncellenmiş: 2024-03-18