CUI Inc VOF-S12C 10W/12W Open-Frame Power Supplies

CUI Inc VOF-S12C 10W/12W Open-Frame Power Supplies offer voltage configurations ranging from 5VDC to 24VDC with <75mW no-load power consumption. These commercial-grade devices feature Class II construction and an open-frame, chassis-mount design. The package measures 54.61mm x 25.4mm x 17.30mm with a 3.5mm-diameter mounting hole in each corner. CUI Inc VOF-S12C power supplies are ideal for a range of consumer, industrial, and information technology equipment (ITE) applications.

Features

  • Class II construction
  • Open frame
  • Chassis mount
  • Overvoltage and short-circuit protections
  • Commercial grade
  • CISPR32 EN 55032 Class B compliant
  • UL/EN/IEC 62368 certified
  • Meets EN/IEC 60335

Applications

  • Consumer
  • Industrial
  • ITE

Specifications

  • 5VDC to 24VDC voltage configuration range
  • Universal input voltage range of 90VAC to 264VAC
  • <75mW no-load power consumption
  • 54.61mm x 25.4mm0 x 17.30mm dimensions (2.15" x 1" x 0.68")

Derating Curve

Performance Graph - CUI Inc VOF-S12C 10W/12W Open-Frame Power Supplies
Yayınlandı: 2020-04-23 | Güncellenmiş: 2024-03-18