CUI Inc VOF-S25B Power Supplies w/ Power Boost Option

CUI Inc VOF-S25B Power Supplies with Power Boost Option feature an open-frame design in a compact, board-mount package that measures 50.80mm x 27.94mm x 24.90mm. These 20W/25W power supplies provide 3kVAC isolation, a 5VDC to 48VDC voltage configuration range, and <150mW no-load power consumption. The VOF-S25B series offers an optional power boost that doubles the rated current to support large transient loads, allowing users to design for nominal power rather than peak. This boost can double the rated output power provided to the load for a maximum of 10s and a repeated duty cycle of 10%. CUI Inc VOF-S25B power supplies are designed for space-constrained, low-power information technology equipment (ITE), consumer electronics, and industrial applications.

Features

  • Optional power boost (supports transient loads up to 2x rated current)
  • Class II construction
  • Open frame
  • Board mount
  • Commercial grade
  • Overvoltage and short-circuit protections
  • CISPR32 EN 55032 Class B compliant
  • UL/EN/IEC 62368 certified
  • Meets IEC/EN 60335

Applications

  • Consumer electronics
  • Industrial
  • ITE

Specifications

  • 5VDC to 48VDC voltage configuration range
  • Universal input voltage range of 90VAC to 264VAC
  • <100mW no-load power consumption
  • 3kVAC isolation
  • 50.80mm x 27.94mm x 24.90mm dimensions (2" x 1.10" x 0.98")

Derating Curves

Performance Graph - CUI Inc VOF-S25B Power Supplies w/ Power Boost Option
Yayınlandı: 2020-04-23 | Güncellenmiş: 2024-03-18