CUI Inc VOF-S25C 20W/25W Open-Frame Power Supplies

CUI Inc VOF-S25C 20W/25W Open-Frame Power Supplies feature <100mW no-load power consumption and are available in six voltage configurations ranging from 5VDC to 48VDC. The modules measure 70.50mm x 27.94mm x 23.00mm with Class II construction in an open-frame, chassis-mount design. These commercial-grade devices offer a universal input voltage range (90VAC to 264VAC). CUI Inc VOF-S25C power supplies provide overvoltage and short circuit protection for a range of consumer, industrial, and information technology equipment (ITE) applications.

Features

  • Class II construction
  • Open frame
  • Chassis mount
  • Overvoltage and short-circuit protections
  • Commercial grade
  • CISPR32 EN 55032 Class B compliant
  • UL/EN/IEC 62368 certified
  • Meets EN/IEC 60335

Applications

  • Consumer
  • Industrial
  • ITE

Specifications

  • 70.50mm x 27.94mm x 23.00mm dimensions (2.77" x 1.10" x 0.90")
  • 5VDC to 48VDC voltage configuration range
  • Universal input voltage range of 90VAC to 264VAC
  • <100mW no-load power consumption

Derating Curves

Performance Graph - CUI Inc VOF-S25C 20W/25W Open-Frame Power Supplies
Yayınlandı: 2020-04-23 | Güncellenmiş: 2024-03-18