CUI Inc VOF-130 AC-DC Power Supplies
CUI Inc VOF-130 AC-DC Power Supplies offer a 130W power output rating with forced air cooling and a 2" x 3" footprint. These low-profile power supplies feature active power factor correction (PFC), IEC 62368-1 approval, and IEC Class I and Class II safety approvals. The VOF-130 series provides an 80VAC to 264VAC input power range, 12VDC to 48VDC output voltage options, and up to 94% efficiency rating. CUI Inc VOF-130 AC-DC Power Supplies are ideal for IT equipment applications and space-constrained environments like industrial and telecom.Features
- Active PFC
- Chassis mount
- Overcurrent protection
- Overvoltage protection
- Short-circuit protection
- Available with an open-frame, baseplate, or covered design
Applications
- Industrial
- Telecom
- IT equipment
Specifications
- 80VAC to 264VAC input voltage range
- 12VDC to 48VDC output voltage options
- 10.8A maximum output current
- 130W power output with forced air cooling
- 100W power output with natural convection
- 2" x 3" footprint
- 93% minimum efficiency rating
- -30°C to +70°C operating temperature range
- IEC 62368-1 approved
- IEC Class I and Class II safety approved
Yayınlandı: 2021-12-08
| Güncellenmiş: 2022-03-11