CUI Inc VSK Encapsulated AC-DC Power Supplies

CUI VSK Encapsulated AC-DC Power Supplies are ideal for low power ITE, industrial, and consumer electronic applications. Compact footprints make them particularly suited for designs with limited board space. The series is available in models ranging from 1W to 25W and has both board mount and chassis mount versions. Additional features of the VSK Encapsulated AC-DC Power Supplies include no-load power consumption and a wide operating temperature range for use in harsh environments..

Features

  • Up to 25W continuous power
  • Single output from 3.3 to 48VDC
  • Compact board mount design
  • Efficiency up to 87%

Applications

  • Low power information technology equipment
  • Industrial
  • Consumer electronics

Learn More

CUI VSK-S1 is a 1W PCB mount AC-DC Power Supply. The series is potted and packaged in an encapsulated case for protected use in applications that may experience moisture, dust, dirt, high shock, or vibration. VSK-S1 features a wide operating temperature range of -25 to +70ºC, 3 kVAC isolation, and a universal input range of 85 - 305VAC. These power supplies are ideal for low power ITE, lighting, industrial, and consumer electronics applications.

CUI VSK-S2 is a series of 2W PCB Mount AC-DC power supplies. The series is potted and encapsulated for use in environments that may experience moisture, dust, dirt, high shock, and vibration. This series features high efficiency (up to 78%), 3 kVAC isolation, and an operating temperature range of -25 to +70 °C. CUI Encapsulated 2W AC-DC Power Supplies are ideally suited for low power ITE, industrial, and consumer electronic applications with limited board space.

CUI VSK-S3 Series is a family of 3W AC-DC power supplies housed in a compact board mount package. The series is potted and encapsulated for applications where moisture, dust, dirt, high shock, and vibration may occur. Featuring high efficiency (up to 78%), 3kVAC isolation, and an operating temperature range of -25 to +70°C, VSK-S3 AC-DC Power Supplies are suitable for low power ITE, industrial, and consumer electronic applications.

CUI VSK-S5 Series is a family of 5W AC-DC power supplies available in board mount and chassis mount packages . The series is potted and encapsulated for applications where moisture, dust, dirt, high shock, and vibration may occur. Featuring high efficiency (up to 78%), 4kVAC isolation, and an operating temperature range of -25 to +70°C, VSK-S5 AC-DC Power Supplies are suitable for low power ITE, industrial, and consumer electronic applications.

CUI VSK-S10 Series is a family of 10W AC-DC power supplies available in board mount and chassis mount packages. The series is potted and encapsulated for applications where moisture, dust, dirt, high shock, and vibration may occur. Featuring high efficiency (up to 80%), 4kVAC isolation, and an operating temperature range of -25 to +70°C, VSK-S10 AC-DC Power Supplies are suitable for low power ITE, industrial, and consumer electronic applications.

CUI VSK-S15 Series is a 15W AC-DC power supply. The series, available in board mount and chassis mount packages, is potted and encapsulated for applications where moisture, dust, dirt, high shock, and vibration may occur. Featuring high efficiency (up to 85%), 3kVAC isolation, and an operating temperature range of -25 to +70°C, VSK-S15 AC-DC Power Supplies are suitable for low power ITE, industrial, and consumer electronic applications.

CUI VSK-S25 Series is a 25W AC-DC power supply. The series, available in board mount and chassis mount packages, is potted and encapsulated for protection from moisture, dust, dirt, high shock, and vibration. The modules feature high efficiency (up to 87%), 3kVAC isolation, and an operating temperature range of -40 to +70°C. VSK-S25 AC-DC Power Supplies are suitable for low power ITE, industrial, and consumer electronic applications.

 

Yayınlandı: 2015-02-28 | Güncellenmiş: 2022-03-11