CW Industries GRS-4121 Miniature Rocker Switch

CW Industries GRS-4121 Miniature Rocker Switch is a power switch rated at 8A/250VAC. This switch is VDE approved for use in products sold in Europe that offer contact gaps greater than 3mm. GRS-4121 is ideal for applications in the appliance, lawn and garden, floor care, and medical markets. Compliance with the +850°C Glow-Wire Test for insulating material makes the switch suitable for applications requiring higher heat resistance.

Features

  • Less than 0.1Ω at 10mA contact resistance
  • 25,000 cycles of endurance at rated load
  • +85°C operating temperature
  • 2500V high voltage dielectric withstanding voltage
  • Red nylon rocker knob
  • DPST contact form
  • 8A current rating
  • On-off switch function
  • Black nylon housing
  • Copper alloy terminal
  • Music wire spring
  • Plated steel plunger
Yayınlandı: 2012-05-16 | Güncellenmiş: 2020-12-21