CW Industries Miniature Rocker Indicon Switches
CW Industries Miniature Rocker Indicon switches feature high- current switching, crisp detent action, and self-cleaning contacts. The switches are available in SPST, SPDT, DPST and DPDT in momentary and center- off versions and capable of switching currents normally associated with units much larger in size. Contact resistance of < .01 at 10mA, +65°C max operating temperature, up to 16A at 125VAC rating, and .187" terminals.Features
- Crisp detent action
- Small switch - High-current switching
- Easy to terminate
- Self-cleaning contacts
- Long electrical life
- Color options and special markings available
- IP rated up to IP65
- Rated up to 16A
Specifications
- 250VAC voltage rating
- 13A or 16A current rating
- SPST or DPDT contact form
- Variety of switch functions
View Results ( 30 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Kontak Formu | Anahtar İşlevi | Akım Oranı | Voltaj Değeri AC |
|---|---|---|---|---|---|---|
| GRS-4023C-0005 | ![]() |
Basmalı Anahtarlar 13A DPDT MOM/OFF/MOM | DPDT | (ON) - OFF - (ON) | 13 A | 125 VAC |
| GRS-4013A-0008 | ![]() |
Basmalı Anahtarlar 13A SPDT ON/OFF/ON | SPDT | ON - OFF - ON | 13 A | 250 VAC |
| GRS-4011-0138 | ![]() |
Basmalı Anahtarlar SPST On-Off No marking | SPST | ON - OFF | 16 A | 250 VAC |
| GRL-4011-1600 | ![]() |
Basmalı Anahtarlar SPST 16A ILLUM RED | SPST | ON - OFF | 16 A | 250 VAC |
| GRS-4011-0001 | ![]() |
Basmalı Anahtarlar Mini | 8 A | 277 VAC | ||
| GRS-4012-0065 | ![]() |
Basmalı Anahtarlar SPDT On-On No marking | SPDT | ON - ON | 16 A | 250 VAC |
| GRS-4021-0035 | Basmalı Anahtarlar DPST On-Off No marking | DPST | ON - OFF | 16 A | 250 VAC | |
| GRS-4011-0024 | ![]() |
Basmalı Anahtarlar 16A SPST ON/OFF | SPST | ON - OFF | 16 A | 250 VAC |
| GRS-4011-0068 | ![]() |
Basmalı Anahtarlar 16A SPST ON/OFF | SPST | ON - OFF | 16 A | 250 VAC |
| GRS-4011-1600 | ![]() |
Basmalı Anahtarlar SPST MINI BLK ON-OFF | SPST | ON - OFF | 16 A | 250 VAC |
Yayınlandı: 2008-02-21
| Güncellenmiş: 2022-03-11