CW Industries GIL-2000 Panel Mount Indicator Lights
CW Industries GIL-2000 Panel Mount Indicator Lights are engineered to be placed into a 1.125in.X .550in. rectangular panel opening and feature an easy, tool-free installation. Standard lens colors are red, amber, or green and are rated for 14V, 28V, 125V applications.Features
- Compact, lightweight, and extremely rugged
- -40°C to +105°C operating temperature range
- Styled to match CW 2000 full-size rocker switches
- Easily mounts into a rectangular panel opening
- Snap fits into a 1.125" x .550" rectangular panel
- Incandescent and neon illumination
- Lamp life 10,000 hours minimum
- Polycarbonate lens - UL94V2
- Black nylon housing - UL94V2
- Copper terminal 0.250" x 0.032"
- Lead-free and RoHS compliant
Specifications
Dimensions
Yayınlandı: 2015-08-27
| Güncellenmiş: 2022-03-11