Cypress MaxArias  Wireless F-RAM with Gen-2 RFID

Cypress MaxArias  Wireless F-RAM with Gen-2 RFID


Additional Resources

Cypress MaxArias Wireless F-RAM with Gen-2 RFID

Cypress MaxArias 4- / 8- / 16-KB F-RAM secure wireless F-RAM memory solutions with EPC Gen-2 RFID access enable unparalleled RF sensitivity, read/write range, and speed. These innovative Cypress devices allow system integrators to extend their RFID capabilities to create wireless databases that can store greater amounts of information locally on high-performance RF-enabled ICs. The first products in the Cypress MaxArias family offer F-RAM memory capabilities in 4-, 8-, and 16-KB densities. Unlike EEPROMs, the MaxArias WM710xx and WM72016 feature zero power write operations. There is no power or speed penalty for executing writes into the WM72016 and WM710xx.

Also available: Cypress MaxReader Wireless Memory Development Kits are versatile development tools for design engineers to develop and thoroughly test the capabilities of Cypress's MaxArias wireless memory using both a Graphical User Interface (GUI) and Command Line Interface. The MaxReader board enables access to the full, higher-level user-memory memory capacity of the MaxArias wireless memory. The MaxReader also enables engineers to use the full write speed of MaxArias by employing the block write capability of MaxArias.

View Cypress MaxReader Wireless Memory Development Kits


Features
  • 4/8/16-Kilobit Nonvolatile
    Ferroelectric RAM
  • Organized as 256/512/1024 x 16 bits (WM710xx)
  • Organized as 1024 x 16 bits (WM72016)
  • Virtually unlimited read/write endurance (>1E14)
  • 20-year data retention
  • Symmetrical read/write operation
  • Advanced, highly reliable
    ferroelectric process
  • EPC Global Gen-2 RFID protocol UHF frequency range (860MHz-960MHz)
Benefits
  • Portable data container -
    Ideal for applications requiring larger memory, such as item/facility maintenance or
    tags disassociated from back-end systems
  • Improved production efficiency - Faster provisioning enabled by higher data write speeds
  • Gamma stability - The only EPC Gen2 device with gamma stability for medical and bio-pharma applications
Applications
  • Access control
  • Aircraft and industrial manufacturing
  • Amusement/resort ticketing
  • Animal immunization records
  • Building security
  • Electronic toll collection
  • Personnel tracking
  • Pharmaceutical track and trace information
  • Product authentication
  • Secure Identification
  • Time and place data-logging
  • Utility metering

Block Diagram

Block Diagram

Application Example


Application Example
  • Cypress Semiconductor
  • Industrial|Wireless
  • Semiconductors|Integrated Circuits|IC-RF
Yayınlandı: 0001-01-01 | Güncellenmiş: 0001-01-01