Infineon Technologies FS NOR Flash Memory
Infineon Technologies FS NOR flash memory offers a reduced pin count for lower system cost while providing optimal read/write performance for various networking, mobile, consumer electronics, and industrial applications. With read speeds up to 133MHz clock speed in Single/Dual/Quad I/O mode and 80MHz for double data rate (DDR) modes, the FS family delivers up to 80MBytes/sec of read throughput. In addition, industry-leading programming performance of up to 1.08MBytes/s speeds manufacturing throughput and lowers programming costs dramatically. The family features densities from 128Mb up to 256Mb with a 1.8V power supply.Features
- SPI Clock polarity and phase modes 0 and 3
- Double Data Rate (DDR) option
- Extended Addressing: 24- or 32-bit address options
- Erase status evaluation
- 100,000 Program-erase cycles on any sector, minimum
- 20 Year data retention, typical
- One-Time Program (OTP) array of 1024 bytes
- Advanced Sector Protection (ASP)
- Individual sector protection controlled by boot code or password
- Option for password control of read access
- Cypress 65nm MirrorBit technology with eclipse architecture
- 1.7V to 2.0V supply voltage
Applications
- Industrial
- Networking
- Mobile
- Electronics
Block Diagram
View Results ( 9 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| S25FS128SAGMFI100 | ![]() |
NOR Flaş 128Mb, 1.8V, 133Mhz Serial Flash |
| S25FS128SAGNFI101 | ![]() |
NOR Flaş 128Mb, 1.8V, 133Mhz Serial Flash |
| S25FS256SAGMFI000 | ![]() |
NOR Flaş 256Mb, 1.8V, 133Mhz Serial Flash |
| S25FS256SAGNFI001 | ![]() |
NOR Flaş 256Mb, 1.8V, 133Mhz Serial Flash |
| S25FS128SDSNFI101 | ![]() |
NOR Flaş 128Mb, 1.8V, 80Mhz DDR |
| S25FS256SDSNFI001 | ![]() |
NOR Flaş 256Mb, 1.8V, 80Mhz DDR |
| S25FS128SAGMFI101 | ![]() |
NOR Flaş 128Mb, 1.8V, 133Mhz Serial Flash |
| S25FS256SDSMFI001 | ![]() |
NOR Flaş 256Mb, 1.8V, 80Mhz DDR |
| S25FS256SAGMFI001 | ![]() |
NOR Flaş 256Mb, 1.8V, 133Mhz Serial Flash |
Yayınlandı: 2013-11-26
| Güncellenmiş: 2022-08-15